Technical Document
Specifications
Brand
TE ConnectivitySwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV1921P724Q04
Case Colour
Silver
Terminal Type
Wire Lug
Country of Origin
China
Product details
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
AED 110.36
AED 110.36 Each (ex VAT)
AED 115.88
AED 115.88 Each (inc. VAT)
1
AED 110.36
AED 110.36 Each (ex VAT)
AED 115.88
AED 115.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 110.36 |
5 - 9 | AED 107.05 |
10 - 24 | AED 103.69 |
25 - 49 | AED 98.23 |
50+ | AED 90.56 |
Technical Document
Specifications
Brand
TE ConnectivitySwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV1921P724Q04
Case Colour
Silver
Terminal Type
Wire Lug
Country of Origin
China
Product details
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved