TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP67

RS Stock No.: 123-6262Brand: TE ConnectivityManufacturers Part No.: AV2211E324Q04
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV2211E324Q04

Terminal Type

Wire Lug

Country of Origin

China

Product details

TE Connectivity AV22 Series Anti Vandal Switches

TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.


Typical Applications include:

Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Stock information temporarily unavailable.

AED 52.82

AED 52.82 Each (ex VAT)

AED 55.46

AED 55.46 Each (inc. VAT)

TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP67

AED 52.82

AED 52.82 Each (ex VAT)

AED 55.46

AED 55.46 Each (inc. VAT)

TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV2211E324Q04

Terminal Type

Wire Lug

Country of Origin

China

Product details

TE Connectivity AV22 Series Anti Vandal Switches

TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.


Typical Applications include:

Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.

Standards

RoHS, REACH & UL Approved