TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length 1 → 3mm Cable Diameter

Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Sleeve Length
24.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Series
B-155
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.
AED 367.50
AED 3.675 Each (In a Pack of 100) (ex VAT)
AED 385.88
AED 3.859 Each (In a Pack of 100) (inc. VAT)
100
AED 367.50
AED 3.675 Each (In a Pack of 100) (ex VAT)
AED 385.88
AED 3.859 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 1400 | AED 3.675 | AED 367.50 |
| 1500 - 4900 | AED 3.465 | AED 346.50 |
| 5000+ | AED 3.308 | AED 330.75 |
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Sleeve Length
24.5mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Series
B-155
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.