TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.6 → 1.95mm Cable Diameter

RS Stock No.: 542-5612Brand: TE ConnectivityManufacturers Part No.: B-155-3802
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

0.6mm

Maximum Cable Diameter

1.95mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Series

B-155

Shrink Temperature

+85°C

Country of Origin

Mexico

Product details

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.

Stock information temporarily unavailable.

AED 383.67

AED 383.67 1 Box of 100 (ex VAT)

AED 402.85

AED 402.85 1 Box of 100 (inc. VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.6 → 1.95mm Cable Diameter

AED 383.67

AED 383.67 1 Box of 100 (ex VAT)

AED 402.85

AED 402.85 1 Box of 100 (inc. VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.6 → 1.95mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

0.6mm

Maximum Cable Diameter

1.95mm

Sleeve Length

26mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Transparent

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Series

B-155

Shrink Temperature

+85°C

Country of Origin

Mexico

Product details

Solder Sleeves and Kit

The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.

Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.