Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
8.4mm
Maximum Cable Diameter
13mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
B-155
Country of Origin
Mexico
Product details
Solder Sleeves and Kit
The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.
Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.
AED 597.71
AED 597.71 1 Box of 50 (ex VAT)
AED 627.60
AED 627.60 1 Box of 50 (inc. VAT)
1
AED 597.71
AED 597.71 1 Box of 50 (ex VAT)
AED 627.60
AED 627.60 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 597.71 |
15 - 49 | AED 567.84 |
50+ | AED 537.97 |
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
8.4mm
Maximum Cable Diameter
13mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
1
Colour
Transparent
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Series
B-155
Country of Origin
Mexico
Product details
Solder Sleeves and Kit
The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.
Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.