Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
CSA, UL
Series
CGPT
Country of Origin
Czech Republic
Product details
CGPT Heat Shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.
Features and Benefits
• Flexible polyolefin tubing
• Flame retardant (colours only)
• Extremely durable
• 2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
• Good resistance to chemicals and solvents
• Excellent physical and electrical performance
• Colour coded cables for easy identification
• Operating temperature -40°C to 135°C
• Heat shrink temperature: 80°C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
AED 15.55
AED 15.55 Each (ex VAT)
AED 16.33
AED 16.33 Each (inc. VAT)
1
AED 15.55
AED 15.55 Each (ex VAT)
AED 16.33
AED 16.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 15.55 |
15 - 49 | AED 15.35 |
50+ | AED 15.04 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
CSA, UL
Series
CGPT
Country of Origin
Czech Republic
Product details
CGPT Heat Shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.
Features and Benefits
• Flexible polyolefin tubing
• Flame retardant (colours only)
• Extremely durable
• 2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
• Good resistance to chemicals and solvents
• Excellent physical and electrical performance
• Colour coded cables for easy identification
• Operating temperature -40°C to 135°C
• Heat shrink temperature: 80°C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.