Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
19mm
Colour
Black
Shrunk Diameter
5.59mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polymer
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
BSTS
Product details
Thermoform® BSTS Thick Wall Tubing
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions
Highly resistant to moisture, fungus and weathering
Excellent thick wall insulation and abrasion protection
Expansion ratios as high as 3·1
Operating temperature: -55°C to +90°C
Minimum recovery temperature: +121°C
Supplied in 1·2m lengths.
Standards
AMS-DTL 23053/15 class 1 and 2.
AED 132.66
AED 132.66 Each (ex VAT)
AED 139.29
AED 139.29 Each (inc. VAT)
1
AED 132.66
AED 132.66 Each (ex VAT)
AED 139.29
AED 139.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 132.66 |
15 - 49 | AED 130.76 |
50+ | AED 128.34 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
19mm
Colour
Black
Shrunk Diameter
5.59mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polymer
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
BSTS
Product details
Thermoform® BSTS Thick Wall Tubing
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions
Highly resistant to moisture, fungus and weathering
Excellent thick wall insulation and abrasion protection
Expansion ratios as high as 3·1
Operating temperature: -55°C to +90°C
Minimum recovery temperature: +121°C
Supplied in 1·2m lengths.
Standards
AMS-DTL 23053/15 class 1 and 2.