Technical Document
Specifications
Brand
TE ConnectivityResistance
22kΩ
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
C10
Temperature Coefficient
±90ppm/°C
Country of Origin
India
Product details
C10 Series 10W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
AED 68.25
AED 13.65 Each (In a Pack of 5) (ex VAT)
AED 71.66
AED 14.332 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 68.25
AED 13.65 Each (In a Pack of 5) (ex VAT)
AED 71.66
AED 14.332 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 13.65 | AED 68.25 |
100 - 245 | AED 9.03 | AED 45.15 |
250 - 495 | AED 8.19 | AED 40.95 |
500 - 1245 | AED 7.508 | AED 37.54 |
1250+ | AED 6.93 | AED 34.65 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
22kΩ
Power Rating
10W
Tolerance
±5%
Technology
Wire Wound
Series
C10
Temperature Coefficient
±90ppm/°C
Country of Origin
India
Product details
C10 Series 10W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions