Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 15kΩ Wire Wound Resistor 14W ±5% C1415KJL

RS Stock No.: 666-1658Brand: TE ConnectivityManufacturers Part No.: C1415KJL
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

15kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 87.94

AED 17.588 Each (In a Pack of 5) (ex VAT)

AED 92.34

AED 18.467 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 15kΩ Wire Wound Resistor 14W ±5% C1415KJL
Select packaging type

AED 87.94

AED 17.588 Each (In a Pack of 5) (ex VAT)

AED 92.34

AED 18.467 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 15kΩ Wire Wound Resistor 14W ±5% C1415KJL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 17.588AED 87.94
100 - 245AED 11.602AED 58.01
250 - 495AED 10.552AED 52.76
500 - 1245AED 9.66AED 48.30
1250+AED 8.872AED 44.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

15kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in