Technical Document
Specifications
Brand
TE ConnectivityResistance
22kΩ
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Temperature Coefficient
±90ppm/°C
Country of Origin
India
Product details
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
AED 89.78
AED 17.955 Each (In a Pack of 5) (ex VAT)
AED 94.27
AED 18.853 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 89.78
AED 17.955 Each (In a Pack of 5) (ex VAT)
AED 94.27
AED 18.853 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 17.955 | AED 89.78 |
100 - 245 | AED 11.865 | AED 59.32 |
250 - 495 | AED 10.762 | AED 53.81 |
500 - 1245 | AED 9.87 | AED 49.35 |
1250+ | AED 9.082 | AED 45.41 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
22kΩ
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Temperature Coefficient
±90ppm/°C
Country of Origin
India
Product details
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions