Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 3.3kΩ Wire Wound Resistor 14W ±5% C143K3JL

RS Stock No.: 666-1648Brand: TE ConnectivityManufacturers Part No.: C143K3JL
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

3.3kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 121.01

AED 24.202 Each (In a Pack of 5) (ex VAT)

AED 127.06

AED 25.412 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 3.3kΩ Wire Wound Resistor 14W ±5% C143K3JL
Select packaging type

AED 121.01

AED 24.202 Each (In a Pack of 5) (ex VAT)

AED 127.06

AED 25.412 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 3.3kΩ Wire Wound Resistor 14W ±5% C143K3JL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 24.202AED 121.01
100 - 245AED 15.96AED 79.80
250 - 495AED 14.542AED 72.71
500 - 1245AED 13.282AED 66.41
1250+AED 12.128AED 60.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

3.3kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in