Technical Document
Specifications
Brand
TE ConnectivityResistance
470mΩ
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Country of Origin
India
Product details
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
AED 83.48
AED 16.695 Each (In a Pack of 5) (ex VAT)
AED 87.65
AED 17.53 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 83.48
AED 16.695 Each (In a Pack of 5) (ex VAT)
AED 87.65
AED 17.53 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 16.695 | AED 83.48 |
100 - 245 | AED 12.232 | AED 61.16 |
250 - 495 | AED 11.918 | AED 59.59 |
500 - 1245 | AED 11.602 | AED 58.01 |
1250+ | AED 11.34 | AED 56.70 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
470mΩ
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Country of Origin
India
Product details
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions