TE Connectivity 10kΩ Carbon Composition Resistor 0.25W ±5% CBT25J10K

RS Stock No.: 806-6332Brand: TE ConnectivityManufacturers Part No.: CBT25J10K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Maximum Operating Temperature

+125°C

Temperature Coefficient

-700 → +400ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
AED 1.433Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 23.62

AED 2.362 Each (In a Pack of 10) (ex VAT)

AED 24.80

AED 2.48 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 10kΩ Carbon Composition Resistor 0.25W ±5% CBT25J10K
Select packaging type

AED 23.62

AED 2.362 Each (In a Pack of 10) (ex VAT)

AED 24.80

AED 2.48 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 10kΩ Carbon Composition Resistor 0.25W ±5% CBT25J10K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.362AED 23.62
100 - 240AED 1.208AED 12.08
250+AED 1.102AED 11.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
AED 1.433Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Resistance

10kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Maximum Operating Temperature

+125°C

Temperature Coefficient

-700 → +400ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.25W ±5% RCC025 10K J
AED 1.433Each (In a Pack of 25) (ex VAT)