Technical Document
Specifications
Brand
TE ConnectivityThread Size
1-12 UNF
Maximum Cable Diameter
12.7mm
Minimum Cable Diameter
4.1mm
Material
Nylon, Polyolefin
Colour
Black
Series
CES Series
Locknut Included
Yes
Stock information temporarily unavailable.
AED 69.83
AED 69.83 Each (ex VAT)
AED 73.32
AED 73.32 Each (inc. VAT)
TE Connectivity CES Series Series Black Nylon Cable Gland Locknut, 1-12 UNF Thread, 4.1mm min., 12.7mm max.
1
AED 69.83
AED 69.83 Each (ex VAT)
AED 73.32
AED 73.32 Each (inc. VAT)
TE Connectivity CES Series Series Black Nylon Cable Gland Locknut, 1-12 UNF Thread, 4.1mm min., 12.7mm max.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 69.83 |
10+ | AED 66.28 |
Technical Document
Specifications
Brand
TE ConnectivityThread Size
1-12 UNF
Maximum Cable Diameter
12.7mm
Minimum Cable Diameter
4.1mm
Material
Nylon, Polyolefin
Colour
Black
Series
CES Series
Locknut Included
Yes