Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity CES Series Series Black Nylon Cable Gland Locknut, 1-12 UNF Thread, 6.4mm min., 19.1mm max.

RS Stock No.: 236-7830Brand: TE ConnectivityManufacturers Part No.: CES-2
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

1-12 UNF

Maximum Cable Diameter

19.1mm

Minimum Cable Diameter

6.4mm

Material

Nylon, Polyolefin

Colour

Black

Series

CES Series

Locknut Included

Yes

Stock information temporarily unavailable.

AED 68.44

AED 68.44 Each (ex VAT)

AED 71.86

AED 71.86 Each (inc. VAT)

TE Connectivity CES Series Series Black Nylon Cable Gland Locknut, 1-12 UNF Thread, 6.4mm min., 19.1mm max.

AED 68.44

AED 68.44 Each (ex VAT)

AED 71.86

AED 71.86 Each (inc. VAT)

TE Connectivity CES Series Series Black Nylon Cable Gland Locknut, 1-12 UNF Thread, 6.4mm min., 19.1mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 68.44
10 - 24AED 65.04
25+AED 61.59

Technical Document

Specifications

Thread Size

1-12 UNF

Maximum Cable Diameter

19.1mm

Minimum Cable Diameter

6.4mm

Material

Nylon, Polyolefin

Colour

Black

Series

CES Series

Locknut Included

Yes