Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,

RS Stock No.: 236-7834Brand: TE ConnectivityManufacturers Part No.: CES-3-D1
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

1-3/8-12 UNF

Maximum Cable Diameter

15.2mm

Minimum Cable Diameter

4.3mm

Material

Modified Polyolefin

Colour

Black

Series

CES Series

Locknut Included

Yes

Stock information temporarily unavailable.

AED 256.25

AED 256.25 Each (ex VAT)

AED 269.06

AED 269.06 Each (inc. VAT)

TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,

AED 256.25

AED 256.25 Each (ex VAT)

AED 269.06

AED 269.06 Each (inc. VAT)

TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1-3/8-12 UNF

Maximum Cable Diameter

15.2mm

Minimum Cable Diameter

4.3mm

Material

Modified Polyolefin

Colour

Black

Series

CES Series

Locknut Included

Yes