Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity CFD69716P-30D43F Plate Multi-Band Antenna with 4.3- 10 Connector, 5G

RS Stock No.: 234-7915Brand: TE ConnectivityManufacturers Part No.: CFD69716P-30D43F
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

5G

Frequency Range

698 → 7125 MHz

Connector Type

4.3- 10

Antenna Physical Form

Plate

Antenna Mounting Type

Ceiling

Internal/External

Internal

Gain

2.7 dBi, 2.8 dBi, 3.3 dBi, 3.4 dBi, 3.8 dBi, 4.3 dBi, 5.3 dBi, 5.4 dBi, 5.5 dBi, 5.6 dBi, 5.7 dBi

Series

CFD69716P

Lead Length

0.3m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 504.05

AED 504.05 Each (ex VAT)

AED 529.25

AED 529.25 Each (inc. VAT)

TE Connectivity CFD69716P-30D43F Plate Multi-Band Antenna with 4.3- 10 Connector, 5G

AED 504.05

AED 504.05 Each (ex VAT)

AED 529.25

AED 529.25 Each (inc. VAT)

TE Connectivity CFD69716P-30D43F Plate Multi-Band Antenna with 4.3- 10 Connector, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

5G

Frequency Range

698 → 7125 MHz

Connector Type

4.3- 10

Antenna Physical Form

Plate

Antenna Mounting Type

Ceiling

Internal/External

Internal

Gain

2.7 dBi, 2.8 dBi, 3.3 dBi, 3.4 dBi, 3.8 dBi, 4.3 dBi, 5.3 dBi, 5.4 dBi, 5.5 dBi, 5.6 dBi, 5.7 dBi

Series

CFD69716P

Lead Length

0.3m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Malaysia