Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 1.8kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K8

RS Stock No.: 135-875Brand: TE ConnectivityManufacturers Part No.: CFR16J1K8
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

1.8kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1.8kΩ Carbon Film Resistor 0.25W ±5%
AED 0.649Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 2.06

AED 0.206 Each (In a Pack of 10) (ex VAT)

AED 2.16

AED 0.216 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 1.8kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K8
Select packaging type

AED 2.06

AED 0.206 Each (In a Pack of 10) (ex VAT)

AED 2.16

AED 0.216 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 1.8kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1.8kΩ Carbon Film Resistor 0.25W ±5%
AED 0.649Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Resistance

1.8kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CFR16

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1.8kΩ Carbon Film Resistor 0.25W ±5%
AED 0.649Each (In a Pack of 10) (ex VAT)