Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 220Ω Carbon Film Resistor 2W ±5% CFR200J220R

RS Stock No.: 131-980Brand: TE ConnectivityManufacturers Part No.: CFR200J220R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

220Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220Ω Carbon Film Resistor 2W ±5%
AED 1.048Each (In a Pack of 10) (ex VAT)
RS PRO 220Ω Carbon Film Resistor 2W ±5%
AED 0.166Each (In a Pack of 2000) (ex VAT)
Stock information temporarily unavailable.

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 220Ω Carbon Film Resistor 2W ±5% CFR200J220R
Select packaging type

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 220Ω Carbon Film Resistor 2W ±5% CFR200J220R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.208AED 12.08
100 - 240AED 0.578AED 5.78
250 - 490AED 0.525AED 5.25
500 - 990AED 0.525AED 5.25
1000+AED 0.525AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220Ω Carbon Film Resistor 2W ±5%
AED 1.048Each (In a Pack of 10) (ex VAT)
RS PRO 220Ω Carbon Film Resistor 2W ±5%
AED 0.166Each (In a Pack of 2000) (ex VAT)

Technical Document

Specifications

Resistance

220Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

2W CFR200 Series, Axial

CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220Ω Carbon Film Resistor 2W ±5%
AED 1.048Each (In a Pack of 10) (ex VAT)
RS PRO 220Ω Carbon Film Resistor 2W ±5%
AED 0.166Each (In a Pack of 2000) (ex VAT)