TE Connectivity 330Ω Carbon Film Resistor 0.33W ±5% CFR25J330R

RS Stock No.: 131-198Brand: TE ConnectivityManufacturers Part No.: CFR25J330R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

330Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.33W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 330Ω Carbon Composition Resistor 0.25W ±5% RCC025 330R J
AED 1.433Each (In a Pack of 25) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
AED 0.607Each (In a Pack of 10) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 3.15

AED 0.315 Each (In a Pack of 10) (ex VAT)

AED 3.31

AED 0.331 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 330Ω Carbon Film Resistor 0.33W ±5% CFR25J330R
Select packaging type

AED 3.15

AED 0.315 Each (In a Pack of 10) (ex VAT)

AED 3.31

AED 0.331 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 330Ω Carbon Film Resistor 0.33W ±5% CFR25J330R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 0.315AED 3.15
100 - 240AED 0.158AED 1.58
250 - 490AED 0.158AED 1.58
500 - 990AED 0.158AED 1.58
1000+AED 0.105AED 1.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 330Ω Carbon Composition Resistor 0.25W ±5% RCC025 330R J
AED 1.433Each (In a Pack of 25) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
AED 0.607Each (In a Pack of 10) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

330Ω

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.33W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 330Ω Carbon Composition Resistor 0.25W ±5% RCC025 330R J
AED 1.433Each (In a Pack of 25) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
AED 0.607Each (In a Pack of 10) (ex VAT)
RS PRO 330Ω Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)