Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 3kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J3K0

RS Stock No.: 132-602Brand: TE ConnectivityManufacturers Part No.: CFR50J3K0
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

3kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 3kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J3K0
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 3kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J3K0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

3kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)