TE Connectivity 4.7kΩ Carbon Film Resistor 0.5W ±5% CFR50J4K7

RS Stock No.: 168-0188Brand: TE ConnectivityManufacturers Part No.: CFR50J4K7
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

4.7kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 210.00

AED 0.105 Each (On a Reel of 2000) (ex VAT)

AED 220.50

AED 0.11 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 4.7kΩ Carbon Film Resistor 0.5W ±5% CFR50J4K7

AED 210.00

AED 0.105 Each (On a Reel of 2000) (ex VAT)

AED 220.50

AED 0.11 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity 4.7kΩ Carbon Film Resistor 0.5W ±5% CFR50J4K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 2000AED 0.105AED 210.00
4000+AED 0.105AED 210.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

4.7kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more