TE Connectivity 680Ω Carbon Film Resistor 0.5W ±5% CFR50J680R

RS Stock No.: 132-450Brand: TE ConnectivityManufacturers Part No.: CFR50J680R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

680Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 680Ω Carbon Composition Resistor 0.5W ±5% RCC050 680R J
AED 1.764Each (In a Pack of 25) (ex VAT)
RS PRO 680Ω Carbon Film Resistor 0.5W ±5%
AED 0.827Each (In a Pack of 10) (ex VAT)
RS PRO 680Ω Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 4.72

AED 0.472 Each (In a Pack of 10) (ex VAT)

AED 4.96

AED 0.496 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 680Ω Carbon Film Resistor 0.5W ±5% CFR50J680R
Select packaging type

AED 4.72

AED 0.472 Each (In a Pack of 10) (ex VAT)

AED 4.96

AED 0.496 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 680Ω Carbon Film Resistor 0.5W ±5% CFR50J680R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 0.472AED 4.72
100 - 240AED 0.21AED 2.10
250 - 490AED 0.21AED 2.10
500 - 990AED 0.21AED 2.10
1000+AED 0.158AED 1.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 680Ω Carbon Composition Resistor 0.5W ±5% RCC050 680R J
AED 1.764Each (In a Pack of 25) (ex VAT)
RS PRO 680Ω Carbon Film Resistor 0.5W ±5%
AED 0.827Each (In a Pack of 10) (ex VAT)
RS PRO 680Ω Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

680Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 680Ω Carbon Composition Resistor 0.5W ±5% RCC050 680R J
AED 1.764Each (In a Pack of 25) (ex VAT)
RS PRO 680Ω Carbon Film Resistor 0.5W ±5%
AED 0.827Each (In a Pack of 10) (ex VAT)
RS PRO 680Ω Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)