Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
PCB Mount
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
3 x 1.25 x 3.1 mm
Bulkhead
No
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Polarity
Standard
Maximum Operating Temperature
+160°C
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-On
Country of Origin
Taiwan, Province Of China
AED 42.52
AED 4.252 Each (Supplied as a Tape) (ex VAT)
AED 44.65
AED 4.465 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 42.52
AED 4.252 Each (Supplied as a Tape) (ex VAT)
AED 44.65
AED 4.465 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 4.252 | AED 42.52 |
100 - 240 | AED 4.042 | AED 40.42 |
250 - 490 | AED 3.832 | AED 38.32 |
500 - 990 | AED 3.622 | AED 36.22 |
1000+ | AED 3.308 | AED 33.08 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
PCB Mount
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
3 x 1.25 x 3.1 mm
Bulkhead
No
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Polarity
Standard
Maximum Operating Temperature
+160°C
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-On
Country of Origin
Taiwan, Province Of China