Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cable Joint Kit
Cable Size
6 x 1 mm², 5 x 1.5 mm² or 4 x 2.5mm²
Dimensions
90 x 90 x 52mm
Application
Rooms with high humidity effect or outdoor use
Material
Gel Filled
Country of Origin
Germany
Product details
RayGel Plus PowerGel Cable Joint
The RayGel Plus PowerGel cable joints are designed for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily.
Easy installation
Humidity and water protection
Ideal for outdoor and direct buried applications (IP68)
Full branch capabilities
Joint design optimized with integrated strain relief
Latchable connector blocks easy to install
Halogen free and UV resistant
Shelf life unlimited
Environmentally friendly
Applications:
Garden, street and pool lighting
Outdoor equipment connection - pumps, filters, garage door openers, loudspeakers, door intercom systems
Frost protection systems
Cable ducts and cable trays
Small electrical board protection
Standards
CENELEC EN 50393
AED 923.26
AED 923.26 Each (ex VAT)
AED 969.42
AED 969.42 Each (inc. VAT)
1
AED 923.26
AED 923.26 Each (ex VAT)
AED 969.42
AED 969.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cable Joint Kit
Cable Size
6 x 1 mm², 5 x 1.5 mm² or 4 x 2.5mm²
Dimensions
90 x 90 x 52mm
Application
Rooms with high humidity effect or outdoor use
Material
Gel Filled
Country of Origin
Germany
Product details
RayGel Plus PowerGel Cable Joint
The RayGel Plus PowerGel cable joints are designed for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily.
Easy installation
Humidity and water protection
Ideal for outdoor and direct buried applications (IP68)
Full branch capabilities
Joint design optimized with integrated strain relief
Latchable connector blocks easy to install
Halogen free and UV resistant
Shelf life unlimited
Environmentally friendly
Applications:
Garden, street and pool lighting
Outdoor equipment connection - pumps, filters, garage door openers, loudspeakers, door intercom systems
Frost protection systems
Cable ducts and cable trays
Small electrical board protection
Standards
CENELEC EN 50393