Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF-A-0603B220KE1

RS Stock No.: 866-7109Brand: TE ConnectivityManufacturers Part No.: CPF-A-0603B220KE1
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

220kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 TE Connectivity CPF Series Precision Resistors 220kΩ-1MΩ

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features

Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application

Product Application Information

Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA RS73 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W
AED 0.22Each (On a Reel of 500) (ex VAT)
Stock information temporarily unavailable.

AED 12.08

AED 1.208 Each (In a Bag of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Bag of 10) (inc. VAT)

TE Connectivity 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF-A-0603B220KE1
Select packaging type

AED 12.08

AED 1.208 Each (In a Bag of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Bag of 10) (inc. VAT)

TE Connectivity 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF-A-0603B220KE1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90AED 1.208AED 12.08
100 - 490AED 0.945AED 9.45
500 - 990AED 0.788AED 7.88
1000+AED 0.682AED 6.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA RS73 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W
AED 0.22Each (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Resistance

220kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 TE Connectivity CPF Series Precision Resistors 220kΩ-1MΩ

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features

Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application

Product Application Information

Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA RS73 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W
AED 0.22Each (On a Reel of 500) (ex VAT)