Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRG0402F10K

RS Stock No.: 134-7670Brand: TE ConnectivityManufacturers Part No.: CRG0402F10K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

10kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Thailand

Product details

TE Connectivity 0402 Series SMD Fixed Resistors

This range of SMD fixed resistors come from the TE Connectivity 0402 series. They are all house in a 0402 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 0402 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type 0402 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0402

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRG0402F10K

P.O.A.

TE Connectivity 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRG0402F10K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10000 - 40000P.O.A.
50000 - 90000P.O.A.
100000 - 190000P.O.A.
200000 - 390000P.O.A.
400000+P.O.A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

10kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Thailand

Product details

TE Connectivity 0402 Series SMD Fixed Resistors

This range of SMD fixed resistors come from the TE Connectivity 0402 series. They are all house in a 0402 industry standard package size and are low profile high power resistors featuring a small size to power ratio. The 0402 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type 0402 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 1 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0402

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in