Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 68Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F68R

RS Stock No.: 213-2115Brand: TE ConnectivityManufacturers Part No.: CRG0603F68R
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

68Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity CRG0603 Series SMD Resistors

TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0603

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 2.58

AED 0.052 Each (In a Pack of 50) (ex VAT)

AED 2.71

AED 0.055 Each (In a Pack of 50) (inc. VAT)

TE Connectivity 68Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F68R
Select packaging type

AED 2.58

AED 0.052 Each (In a Pack of 50) (ex VAT)

AED 2.71

AED 0.055 Each (In a Pack of 50) (inc. VAT)

TE Connectivity 68Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F68R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

68Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity CRG0603 Series SMD Resistors

TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0603

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in