Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, CRGH Thick Film, SMT 121 Resistor Kit, with 100 pieces, 10 Ω → 1MΩ

RS Stock No.: 207-4709Brand: TE ConnectivityManufacturers Part No.: CRGH0805F-LAB-KIT
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

121

Resistance Range

10 Ω → 1MΩ

Technology

Thick Film

Series

CRGH

Number of Pieces

100

Resistance Tolerance

1%

Maximum Power Rating

0.33W

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 2,208.11

AED 2,208.11 Each (ex VAT)

AED 2,318.52

AED 2,318.52 Each (inc. VAT)

TE Connectivity, CRGH Thick Film, SMT 121 Resistor Kit, with 100 pieces, 10 Ω → 1MΩ

AED 2,208.11

AED 2,208.11 Each (ex VAT)

AED 2,318.52

AED 2,318.52 Each (inc. VAT)

TE Connectivity, CRGH Thick Film, SMT 121 Resistor Kit, with 100 pieces, 10 Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

121

Resistance Range

10 Ω → 1MΩ

Technology

Thick Film

Series

CRGH

Number of Pieces

100

Resistance Tolerance

1%

Maximum Power Rating

0.33W

Country of Origin

Thailand