Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, CRGH Thick Film, SMT 75 Resistor Kit, with 100 pieces, 10 Ω → 1MΩ

RS Stock No.: 207-4711Brand: TE ConnectivityManufacturers Part No.: CRGH2512J-LAB-KIT
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

75

Resistance Range

10 Ω → 1MΩ

Technology

Thick Film

Series

CRGH

Number of Pieces

100

Resistance Tolerance

±5%

Maximum Power Rating

2W

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 2,208.11

AED 2,208.11 Each (ex VAT)

AED 2,318.52

AED 2,318.52 Each (inc. VAT)

TE Connectivity, CRGH Thick Film, SMT 75 Resistor Kit, with 100 pieces, 10 Ω → 1MΩ

AED 2,208.11

AED 2,208.11 Each (ex VAT)

AED 2,318.52

AED 2,318.52 Each (inc. VAT)

TE Connectivity, CRGH Thick Film, SMT 75 Resistor Kit, with 100 pieces, 10 Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Number of Values

75

Resistance Range

10 Ω → 1MΩ

Technology

Thick Film

Series

CRGH

Number of Pieces

100

Resistance Tolerance

±5%

Maximum Power Rating

2W

Country of Origin

Thailand