Technical Document
Specifications
Brand
TE ConnectivityResistance
12Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
≤±100ppm/°C
Series
CRGS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
AED 10.00
AED 0.10 Each (In a Bag of 100) (ex VAT)
AED 10.50
AED 0.105 Each (In a Bag of 100) (inc. VAT)
Standard
100
AED 10.00
AED 0.10 Each (In a Bag of 100) (ex VAT)
AED 10.50
AED 0.105 Each (In a Bag of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
12Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
≤±100ppm/°C
Series
CRGS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge