Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.6W
Temperature Coefficient
≤±100ppm/°C
Series
CRGS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
AED 68.25
AED 0.682 Each (In a Bag of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Bag of 100) (inc. VAT)
100
AED 68.25
AED 0.682 Each (In a Bag of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 0.682 | AED 68.25 |
500 - 900 | AED 0.525 | AED 52.50 |
1000 - 2400 | AED 0.368 | AED 36.75 |
2500 - 4900 | AED 0.368 | AED 36.75 |
5000+ | AED 0.315 | AED 31.50 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.6W
Temperature Coefficient
≤±100ppm/°C
Series
CRGS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge