Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CRN Series

RS Stock No.: 342-7278Brand: TE ConnectivityManufacturers Part No.: CRN-3/64-0-STK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

CRN

Country of Origin

United Kingdom

Product details

CRN Heatshrink Tubing 2:1

A semi-rigid, flame retardant, black polyolefin heat shrinkable tubing
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C

Approvals

UL file E35586, CSA - LR31929

Standards

AMS-DTL-23053/6 Class 1

Stock information temporarily unavailable.

AED 22.81

AED 22.81 Each (ex VAT)

AED 23.95

AED 23.95 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CRN Series

AED 22.81

AED 22.81 Each (ex VAT)

AED 23.95

AED 23.95 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CRN Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 22.81
15 - 49AED 21.99
50+AED 20.96

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

CRN

Country of Origin

United Kingdom

Product details

CRN Heatshrink Tubing 2:1

A semi-rigid, flame retardant, black polyolefin heat shrinkable tubing
Ideally suited for applications requiring strain relief or abrasion resistance such as solder and crimp joints
Outstanding physical and electrical performance
Excellent chemical and solvent resistance
Length 1.2m
Temperature rating -55 to +135°C

Approvals

UL file E35586, CSA - LR31929

Standards

AMS-DTL-23053/6 Class 1