Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
U.FL
Connector 2
SMA
Coaxial Type
UFL
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
1.32mm
Characteristic Impedance
50 Ω
Length
200mm
Sheath Colour
Black
Operating Temperature Range
-40 → 90 °C
Conductor Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
Taiwan, Province Of China
AED 71.40
AED 71.40 Each (ex VAT)
AED 74.97
AED 74.97 Each (inc. VAT)
1
AED 71.40
AED 71.40 Each (ex VAT)
AED 74.97
AED 74.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 71.40 |
5 - 9 | AED 67.52 |
10 - 24 | AED 64.05 |
25 - 49 | AED 60.90 |
50+ | AED 55.81 |
Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
U.FL
Connector 2
SMA
Coaxial Type
UFL
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
1.32mm
Characteristic Impedance
50 Ω
Length
200mm
Sheath Colour
Black
Operating Temperature Range
-40 → 90 °C
Conductor Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
Taiwan, Province Of China