Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
IP Rating
IP67
Current Rating
75.0A
Series
Speedtec 940
Body Orientation
Straight
Voltage Rating
630.0 V
Mating Type
Push-Pull
Shell Size
40
Housing Material
Zinc Alloy
Contact Plating
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
AED 8,401.31
AED 336.052 Each (In a Box of 25) (ex VAT)
AED 8,821.38
AED 352.855 Each (In a Box of 25) (inc. VAT)
25
AED 8,401.31
AED 336.052 Each (In a Box of 25) (ex VAT)
AED 8,821.38
AED 352.855 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
25 - 25 | AED 336.052 | AED 8,401.31 |
50 - 75 | AED 326.865 | AED 8,171.62 |
100 - 225 | AED 320.722 | AED 8,018.06 |
250+ | AED 318.412 | AED 7,960.31 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
IP Rating
IP67
Current Rating
75.0A
Series
Speedtec 940
Body Orientation
Straight
Voltage Rating
630.0 V
Mating Type
Push-Pull
Shell Size
40
Housing Material
Zinc Alloy
Contact Plating
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C