Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.4mm
Maximum Cable Diameter
1.7mm
Sleeve Length
26mm
Material
Polyolefin
Dielectric Strength
2kV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Shrink Temperature
+85°C
Product details
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
AED 460.00
AED 4.60 Each (In a Pack of 100) (ex VAT)
AED 483.00
AED 4.83 Each (In a Pack of 100) (inc. VAT)
100
AED 460.00
AED 4.60 Each (In a Pack of 100) (ex VAT)
AED 483.00
AED 4.83 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 4.60 | AED 460.00 |
200 - 300 | AED 4.50 | AED 450.00 |
400+ | AED 4.35 | AED 435.00 |
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.4mm
Maximum Cable Diameter
1.7mm
Sleeve Length
26mm
Material
Polyolefin
Dielectric Strength
2kV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Shrink Temperature
+85°C
Product details
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.