Technical Document
Specifications
Brand
TE ConnectivityMaximum Cable Diameter
2.7mm
Sleeve Length
42mm
Material
Polyolefin
Dielectric Strength
2kV
Voltage Rating
2 mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Red
Country of Origin
Mexico
Product details
Low temperature Solder Sleeves
Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires
AED 2.70
AED 2.70 Each (ex VAT)
AED 2.84
AED 2.84 Each (inc. VAT)
1
AED 2.70
AED 2.70 Each (ex VAT)
AED 2.84
AED 2.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 2.70 |
15 - 49 | AED 2.60 |
50+ | AED 2.50 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Cable Diameter
2.7mm
Sleeve Length
42mm
Material
Polyolefin
Dielectric Strength
2kV
Voltage Rating
2 mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Red
Country of Origin
Mexico
Product details
Low temperature Solder Sleeves
Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires