Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1.8mm
Maximum Cable Diameter
4.5mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
CWT
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.
AED 106.58
AED 10.658 Each (In a Pack of 10) (ex VAT)
AED 111.91
AED 11.191 Each (In a Pack of 10) (inc. VAT)
10
AED 106.58
AED 10.658 Each (In a Pack of 10) (ex VAT)
AED 111.91
AED 11.191 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
1.8mm
Maximum Cable Diameter
4.5mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Series
CWT
Shrink Temperature
+85°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
CWT 38 braided cable terminals
These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.