Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 1.4 → 3.15mm Cable Diameter

RS Stock No.: 265-2710Brand: TE ConnectivityManufacturers Part No.: D-100-00
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

1.4mm

Maximum Cable Diameter

3.15mm

Sleeve Length

17.25mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Colour

Blue

Series

D-100

Country of Origin

Mexico

Product details

Hi Spec Solder Sleeve

Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits a distinct colour change when surfaces have reached wetting temperature, this aids quality control and inspection of connection.

Stock information temporarily unavailable.

AED 1,004.64

AED 1,004.64 1 Box of 200 (ex VAT)

AED 1,054.87

AED 1,054.87 1 Box of 200 (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 1.4 → 3.15mm Cable Diameter

AED 1,004.64

AED 1,004.64 1 Box of 200 (ex VAT)

AED 1,054.87

AED 1,054.87 1 Box of 200 (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 1.4 → 3.15mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

1.4mm

Maximum Cable Diameter

3.15mm

Sleeve Length

17.25mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Colour

Blue

Series

D-100

Country of Origin

Mexico

Product details

Hi Spec Solder Sleeve

Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits a distinct colour change when surfaces have reached wetting temperature, this aids quality control and inspection of connection.