Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.76mm
Maximum Cable Diameter
1.52mm
Sleeve Length
18.54mm
Material
Polyolefin
Voltage Rating
600 V
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+125°C
Colour
Blue
Series
D-110
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.
AED 3,596.25
AED 7.192 Each (In a Pack of 500) (ex VAT)
AED 3,776.06
AED 7.552 Each (In a Pack of 500) (inc. VAT)
500
AED 3,596.25
AED 7.192 Each (In a Pack of 500) (ex VAT)
AED 3,776.06
AED 7.552 Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
500 - 7000 | AED 7.192 | AED 3,596.25 |
7500 - 24500 | AED 6.825 | AED 3,412.50 |
25000+ | AED 6.458 | AED 3,228.75 |
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
0.76mm
Maximum Cable Diameter
1.52mm
Sleeve Length
18.54mm
Material
Polyolefin
Voltage Rating
600 V
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+125°C
Colour
Blue
Series
D-110
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.