Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Natural PVDF Solder Sleeve 19.05mm Length 4.06 → 7.62mm Cable Diameter

RS Stock No.: 202-7760Brand: TE ConnectivityManufacturers Part No.: D-142-52
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

4.06mm

Maximum Cable Diameter

7.62mm

Sleeve Length

19.05mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Colour

Natural

Product details

D-142 Terminals

D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.

Features and Benefits

• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control

Approvals

NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.

Stock information temporarily unavailable.

AED 93.45

AED 9.345 Each (In a Pack of 10) (ex VAT)

AED 98.12

AED 9.812 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Natural PVDF Solder Sleeve 19.05mm Length 4.06 → 7.62mm Cable Diameter

AED 93.45

AED 9.345 Each (In a Pack of 10) (ex VAT)

AED 98.12

AED 9.812 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Natural PVDF Solder Sleeve 19.05mm Length 4.06 → 7.62mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140AED 9.345AED 93.45
150 - 490AED 8.872AED 88.72
500+AED 8.40AED 84.00

Technical Document

Specifications

Minimum Cable Diameter

4.06mm

Maximum Cable Diameter

7.62mm

Sleeve Length

19.05mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Colour

Natural

Product details

D-142 Terminals

D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.

Features and Benefits

• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control

Approvals

NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.