Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity D-SCE Heat Shrink Cable Marker, White, 4.64 → 10.79mm Cable

RS Stock No.: 896-7819Brand: TE ConnectivityManufacturers Part No.: D-SCE-1K-12-50-9
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

4.64mm

Maximum Cable Diameter

10.79mm

Colour

White

Length

50mm

Width

90.18 mm

Quantity

1000

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Cable Diameter Range

4.64 → 10.79mm

Resistant To

Fluid, Oils

Series

D-SCE

PRICED TO CLEAR

Yes

Operating Temperature Range

-55 → +135 °C

Standards Met

MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017

Country of Origin

Czech Republic

Product details

D-SCE Heat Shrink Markers

D-SCE heat shrink identification markers are designed to operate in chemically hazardous conditions at elevated temperatures for extended periods of time, where strain relief, electrical insulation and protection from mechanical abuse is required. The heat shrink sleeves can be printed on directly for identification purposes; they also provide terminal insulation and strain relief. They are ideally suited for use in rail, aerospace, and construction industries.


Features and benefits
• Excellent resistance to organic fluids, common fuels, lubricants and solvents
• Offers insulation and strain relief
• Dot matrix and thermal transfer printable
• Supplied in a ladder format
• Shrink ratio of 3:1, allowing the sleeve to cover a wide range of diameters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity D-SCE Heat Shrink Cable Marker, White, 4.64 → 10.79mm Cable

P.O.A.

TE Connectivity D-SCE Heat Shrink Cable Marker, White, 4.64 → 10.79mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

4.64mm

Maximum Cable Diameter

10.79mm

Colour

White

Length

50mm

Width

90.18 mm

Quantity

1000

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Cable Diameter Range

4.64 → 10.79mm

Resistant To

Fluid, Oils

Series

D-SCE

PRICED TO CLEAR

Yes

Operating Temperature Range

-55 → +135 °C

Standards Met

MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017

Country of Origin

Czech Republic

Product details

D-SCE Heat Shrink Markers

D-SCE heat shrink identification markers are designed to operate in chemically hazardous conditions at elevated temperatures for extended periods of time, where strain relief, electrical insulation and protection from mechanical abuse is required. The heat shrink sleeves can be printed on directly for identification purposes; they also provide terminal insulation and strain relief. They are ideally suited for use in rail, aerospace, and construction industries.


Features and benefits
• Excellent resistance to organic fluids, common fuels, lubricants and solvents
• Offers insulation and strain relief
• Dot matrix and thermal transfer printable
• Supplied in a ladder format
• Shrink ratio of 3:1, allowing the sleeve to cover a wide range of diameters

You may be interested in