Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector

RS Stock No.: 241-0302Brand: TE ConnectivityManufacturers Part No.: DBAS 970-25-35 PN 059
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

128

Mounting Type

Panel Mount

Termination Method

Crimp

Connector Size

Standard

Series

DBAS 9

Country of Origin

France

Stock information temporarily unavailable.

AED 4,558.52

AED 4,558.52 Each (ex VAT)

AED 4,786.45

AED 4,786.45 Each (inc. VAT)

TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector

AED 4,558.52

AED 4,558.52 Each (ex VAT)

AED 4,786.45

AED 4,786.45 Each (inc. VAT)

TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

128

Mounting Type

Panel Mount

Termination Method

Crimp

Connector Size

Standard

Series

DBAS 9

Country of Origin

France