Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
6mm
Colour
Green/Yellow
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.5m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
DCPT
Product details
DCPT Heatshrink Tubing 2:1
Used to identify ground on wires and in cables and to jacket and insulate light-duty harnesses
Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing
Length 1.5m
Temperature rating -55 to +135°C
Approvals
UL file E35586, CSA - LR31929.
Standards
VG 95343 Pt 5 Type A
AED 47.72
AED 47.72 Each (ex VAT)
AED 50.11
AED 50.11 Each (inc. VAT)
1
AED 47.72
AED 47.72 Each (ex VAT)
AED 50.11
AED 50.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 47.72 |
15 - 49 | AED 46.20 |
50+ | AED 44.84 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
6mm
Colour
Green/Yellow
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.5m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
DCPT
Product details
DCPT Heatshrink Tubing 2:1
Used to identify ground on wires and in cables and to jacket and insulate light-duty harnesses
Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing
Length 1.5m
Temperature rating -55 to +135°C
Approvals
UL file E35586, CSA - LR31929.
Standards
VG 95343 Pt 5 Type A