Technical Document
Specifications
Brand
TE ConnectivityOutput Coding
BCD
Actuator Type
Pushwheel
Terminal Type
Tab
Mounting Type
PCB
Contact Resistance
200mΩ
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Current Rating
400 mA @ 20 V
Operating Temperature Range
-20 → +80°C
Product details
Rear Mount Miniature
Pushwheel rear mount switches from TE Connectivity.
Snap action detent
Pushbutton
AED 258.99
AED 258.99 Each (ex VAT)
AED 271.94
AED 271.94 Each (inc. VAT)
1
AED 258.99
AED 258.99 Each (ex VAT)
AED 271.94
AED 271.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 258.99 |
5 - 9 | AED 246.12 |
10 - 19 | AED 234.43 |
20 - 49 | AED 191.68 |
50+ | AED 182.36 |
Technical Document
Specifications
Brand
TE ConnectivityOutput Coding
BCD
Actuator Type
Pushwheel
Terminal Type
Tab
Mounting Type
PCB
Contact Resistance
200mΩ
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Current Rating
400 mA @ 20 V
Operating Temperature Range
-20 → +80°C
Product details
Rear Mount Miniature
Pushwheel rear mount switches from TE Connectivity.
Snap action detent