Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Adhesive Lined Heat Shrink Tube, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, DR-25 Series

RS Stock No.: 253-8657Brand: TE ConnectivityManufacturers Part No.: DR-25-1-0-RSU
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1

Sleeve Length

5m

Halogen Free

No

Series

DR-25

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 641.24

AED 641.24 1 Reel of 5 (ex VAT)

AED 673.30

AED 673.30 1 Reel of 5 (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tube, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, DR-25 Series

AED 641.24

AED 641.24 1 Reel of 5 (ex VAT)

AED 673.30

AED 673.30 1 Reel of 5 (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tube, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, DR-25 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1

Sleeve Length

5m

Halogen Free

No

Series

DR-25

Country of Origin

Czech Republic