TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series

Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
30m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Distrelec Product Id
30399897
Product details
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.
AED 3,562.65
AED 3,562.65 1 Reel of 30 Metres (ex VAT)
AED 3,740.78
AED 3,740.78 1 Reel of 30 Metres (inc. VAT)
1
AED 3,562.65
AED 3,562.65 1 Reel of 30 Metres (ex VAT)
AED 3,740.78
AED 3,740.78 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 3,562.65 |
15 - 49 | AED 3,384.52 |
50+ | AED 3,213.26 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
30m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Distrelec Product Id
30399897
Product details
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.