TE Connectivity Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 10m Length 2:1 Ratio, DR-25 Series

Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Distrelec Product Id
30399904
Country of Origin
United Kingdom
Product details
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.
AED 383.16
AED 38.316 Each (ex VAT)
AED 402.32
AED 40.232 Each (inc. VAT)
10
AED 383.16
AED 38.316 Each (ex VAT)
AED 402.32
AED 40.232 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 140 | AED 38.316 | AED 383.16 |
150 - 490 | AED 36.41 | AED 364.10 |
500+ | AED 34.454 | AED 344.54 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Distrelec Product Id
30399904
Country of Origin
United Kingdom
Product details
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.