Technical Document
Specifications
Brand
TE ConnectivitySeries
Duraseal
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
3mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M6
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper Alloy
Overall Length
41.5mm
Country of Origin
Mexico
Product details
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed
AED 147.00
AED 2.94 Each (In a Pack of 50) (ex VAT)
AED 154.35
AED 3.087 Each (In a Pack of 50) (inc. VAT)
50
AED 147.00
AED 2.94 Each (In a Pack of 50) (ex VAT)
AED 154.35
AED 3.087 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 2.94 | AED 147.00 |
250 - 1200 | AED 2.52 | AED 126.00 |
1250+ | AED 2.205 | AED 110.25 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
Duraseal
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
3mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M6
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper Alloy
Overall Length
41.5mm
Country of Origin
Mexico
Product details
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Approvals
UL
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed