TE Connectivity, DuraSeal Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

RS Stock No.: 533-667Brand: TE ConnectivityManufacturers Part No.: DS-14-16-RS
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

36mm

Diameter

4.6mm

Insulation

Insulated

Colour

Blue

Series

Duraseal

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Mexico

Product details

Splices

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

You may be interested in

AED 112.88

AED 2.258 Each (In a Pack of 50) (ex VAT)

AED 118.52

AED 2.371 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, DuraSeal Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

AED 112.88

AED 2.258 Each (In a Pack of 50) (ex VAT)

AED 118.52

AED 2.371 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, DuraSeal Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
50 - 200AED 2.258AED 112.88
250 - 1200AED 2.10AED 105.00
1250 - 2450AED 1.838AED 91.88
2500 - 4950AED 1.732AED 86.62
5000+AED 1.628AED 81.38
You may be interested in

Technical Document

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

36mm

Diameter

4.6mm

Insulation

Insulated

Colour

Blue

Series

Duraseal

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Mexico

Product details

Splices

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

You may be interested in